
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.84
10
8% = € 0.07
€ 0.77
25
12% = € 0.10
€ 0.74
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.84 / piece)
€ 0.84
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch 250 V AC 10 A 1 x Off/On SCI R13-66AA-02 latch 1 pc(s)
Our service for you
Technical specifications
- Optional front panel cut-out (for front panel thicknesses): 19.8 x 13.0 mm (2 - 3 mm)
- Packaging type
Piece
- Product type
Flip switch
- Switch/button features
Recess mount
- Casing/button colour
Black
- Front panel cut-out
19.4 x 13 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC 1 minute
- Front panel cut-out
19.8 x 13.0 mm
- Front panel thickness
2 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-66AA-02
Documents & Downloads
Datasheet
Datasheet 1587520 TRU COMPONENTS 1587520 Flip switch TC-R13-66AA-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587520 TRU COMPONENTS 1587520 Flip switch TC-R13-66AA-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)
Description
Rocker switch for 'snap-in' mounting. Approvals: UL, VDE, CSA. dust-protected.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation













