
Number
Highlights & Details
Toggle switch 250 V AC 6 A 2 x Off/On SCI R13-73C-02 latch 1 pc(s)
Our service for you
Technical specifications
- Optional front panel cut-out (for front panel thicknesses): 19.4 x 13.0 mm (1.25 - 2 mm) or 19.8 x 13.0 mm (2 - 3 mm)
- Voltage light bulbs: 250 V
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Yellow
- Front panel cut-out
19.2 x 13 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Yellow
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
1500 V/AC 1 minute
- Front panel cut-out
19.4 x 13.0 mm mm
- Front panel thickness
1.25 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-73C-02
Documents & Downloads
Datasheet
Datasheet 1587542 TRU COMPONENTS 1587542 Flip switch TC-R13-73C-02 250 V AC 6 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587542 TRU COMPONENTS 1587542 Flip switch TC-R13-73C-02 250 V AC 6 A 2 x Off/On latch 1 pc(s)


