
Number
Total (€ 1.51 / piece)
€ 1.51
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch 250 V AC 10 A 2 x Off/On
Our service for you
Technical specifications
- Optional front panel cut-out (for front panel thicknesses): 30.4 x 22.2 mm (1.25 - 2 mm) or 30.8 x 22.2 mm (2 - 3 mm)
- Packaging type
Piece
- Product type
Flip switch
- Switch/button features
snap-on
- Casing/button colour
Black
- Front panel cut-out
30.2 x 22.2 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
50 mΩ
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC 1 minute
- Front panel cut-out
30.4 x 22.2 mm
- Front panel thickness
1.25 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-90PAA-01
Documents & Downloads
Datasheet
Datasheet 1587546 TRU COMPONENTS 1587546 Flip switch TC-R13-90PAA-01 250 V AC 10 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587546 TRU COMPONENTS 1587546 Flip switch TC-R13-90PAA-01 250 V AC 10 A 2 x Off/On latch 1 pc(s)
Description
Rocker switch 1-pole for 'snap-in mounting'. Approvals: UL, CSA, TÜV.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











