
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.36
10
8% = € 0.18
€ 2.18
25
11% = € 0.25
€ 2.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.36 / piece)
€ 2.36
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch 250 Vac 10 A 1 x On/Off/On SCI R13-135D-02 latch/0/latch 1 pc(s)
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Functions
latch/0/latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC 1 minute
- Recess diameter
20.2 mm
- Front panel thickness
6 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-135D-02
Documents & Downloads
Datasheet
Datasheet 1587559 TRU COMPONENTS 1587559 Flip switch TC-R13-135D-02 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587559 TRU COMPONENTS 1587559 Flip switch TC-R13-135D-02 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)
Description
With flattened sides for front plate lock. Dust protected. Approvals: UL, CSA, VDE.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation








