
Number
Highlights & Details
Toggle switch 250 Vac 10 A 2 x Off/On SCI R13-244B-02 B/G 220 V/AC latch 1 pc(s)
Our service for you
Technical specifications
- Voltage light bulbs: 250 V
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Green
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC 1 minute
- Recess diameter
20.2 mm
- Front panel thickness
3 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-244B-02 B/G 220 V/AC
Documents & Downloads
Datasheet
Datasheet 1587658 TRU COMPONENTS 1587658 Flip switch TC-R13-244B-02 B/G 220 V/AC 250 V AC 10 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587658 TRU COMPONENTS 1587658 Flip switch TC-R13-244B-02 B/G 220 V/AC 250 V AC 10 A 2 x Off/On latch 1 pc(s)








