
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.68
10
8% = € 0.13
€ 1.55
25
11% = € 0.18
€ 1.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.68 / piece)
€ 1.68
plus VAT.
14-day return policy included
Highlights & Details
Pushbutton 250 Vac 1.5 A 1 x Off/(On) SCI R13-23A-05WS momentary 1 pc(s)
Our service for you
Technical specifications
- Approvals: CSA
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
White
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Phenol
- Connection
Solder pins
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Dielectric strength
1000 V/AC/60 s
- Recess diameter
12.2 mm
- Content
1 pc(s)
- Insulation resistance
min 500 V/DC/100 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
4 mm
- Type
TC-R13-23A-05WS
Documents & Downloads
Datasheet
Datasheet 1587697 TRU COMPONENTS 1587697 TC-R13-23A-05WS Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587697 TRU COMPONENTS 1587697 TC-R13-23A-05WS Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
Description
Hints
With description of switching position, the value in brackets are intended which deal with button function.







