1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Pushbutton
Protruding
Red
momentary
None
1 x Off/(On)
1 maker
Solder pins
max. 50 mΩ
250 V AC
1.5 A
1000 V AC
12.7 mm
1 pc(s)
(500 V/DC) min. 100 MΩ
Yes
3 mm
TC-R13-502A-05RT
Datasheet 1587732 TRU COMPONENTS 1587732 TC-R13-502A-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 1587732 TRU COMPONENTS 1587732 TC-R13-502A-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)