
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.93
10
7% = € 0.14
€ 1.79
25
10% = € 0.20
€ 1.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.93 / piece)
€ 1.93
plus VAT.
14-day return policy included
Highlights & Details
Pushbutton 250 Vac 1.5 A 1 x Off/(On) SCI R13-509A-05RT momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Red
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder pins
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Dielectric strength
1000 V/AC/60 s
- Recess diameter
7 mm
- Content
1 pc(s)
- Insulation resistance
min 100 MΩ/500 V DC
- RoHS-compliant
Yes
- Board thickness (max.)
3 mm
- Type
TC-R13-509A-05RT
Documents & Downloads
Datasheet
Datasheet 1587747 TRU COMPONENTS 1587747 TC-R13-509A-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587747 TRU COMPONENTS 1587747 TC-R13-509A-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
Description
Hints
With description of switching position, the value in brackets are intended which deal with button function.







