
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.53
10
8% = € 0.19
€ 2.34
25
10% = € 0.26
€ 2.27
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.53 / piece)
€ 2.53
plus VAT.
14-day return policy included
Highlights & Details
Pushbutton 250 V AC 1.5 A 1 x Off/(On)
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Red
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Polyamide
- Connection
Solder pins
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Recess diameter
16 mm
- Content
1 pc(s)
- Insulation resistance
min 100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-523A-05RT
Documents & Downloads
Datasheet
Datasheet 1587752 TRU COMPONENTS 1587752 TC-R13-523A-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587752 TRU COMPONENTS 1587752 TC-R13-523A-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
Description
Flattened on both sides for front panel locking. For "Snap-in mounting"
Hints
With description of switching position, the value in brackets are intended which deal with button function.










