
Number
Highlights & Details
Pushbutton 250 Vac 1.5 A 1 x Off/(On) SCI R13-523AL-05RT momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
Red
- Functions
momentary
- Lighting type
Area illumination
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Polyamide
- Connection
Solder pins
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Dielectric strength
1500 V/AC/60 s
- Forward voltage U(F)
2 V
- Recess diameter
16 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Board thickness (max.)
3 mm
- Type
TC-R13-523AL-05RT
Documents & Downloads
Datasheet
Datasheet 1587753 TRU COMPONENTS 1587753 TC-R13-523AL-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587753 TRU COMPONENTS 1587753 TC-R13-523AL-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary Red 1 pc(s)


