
Number
Highlights & Details
Pushbutton switch 250 Vac 1.5 A 1 x Off/On SCI R13-523BL-05GN latch 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Black
Green
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 maker
- Material
Polyamide
- Connection
Solder pins
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Forward voltage U(F)
2 V
- Recess diameter
16 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 min. V DC
- RoHS-compliant
Yes
- Type
TC-R13-523BL-05GN
Documents & Downloads
Datasheet
Datasheet 1587756 TRU COMPONENTS 1587756 TC-R13-523BL-05GN Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587756 TRU COMPONENTS 1587756 TC-R13-523BL-05GN Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Green 1 pc(s)


