
Number
Highlights & Details
Toggle switch 12 V DC 16 A 1 x Off/On SCI R13-66B2-02 B/B latch 1 pc(s)
Our service for you
Technical specifications
- Voltage bulb 12 V
- Product type
Flip switch
- Casing/button colour
Black
Green
- Front panel cut-out
19.8 x 13 mm
- Functions
latch
- Lighting type
Spot lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Switching voltage
12 V DC
- Switching current (max.)
16 A
- Dielectric strength
1500 V/AC 1 minute
- Front panel thickness
3 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-66B2-02 B/B
Documents & Downloads
Datasheet
Datasheet 1587845 TRU COMPONENTS 1587845 Flip switch TC-R13-66B2-02 B/B 12 V DC 16 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587845 TRU COMPONENTS 1587845 Flip switch TC-R13-66B2-02 B/B 12 V DC 16 A 1 x Off/On latch 1 pc(s)














