
Number
Highlights & Details
Car rocker switch 12 V/DC 30 A
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Automotive flip switch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Lighting type
Area illumination
- Colour
Blue
- Bulb type
Glow lamp
- Print motif
None
- Factory colour
Blue
- Switching voltage
12 V DC
- Switching current (max.)
30 A
- Switch position
1 x Off/On
- Functions
latch
- Recess diameter
12.2 mm
- Front panel thickness
4 mm
- Content
1 pc(s)
- Manufacturer part #
1587858
- RoHS-compliant
Yes
- Type
TC-R13-133B-01 B/BL BEL. 12 V
Documents & Downloads
Datasheet
Datasheet 1587858 TRU COMPONENTS 1587858 Automotive flip switch TC-R13-133B-01 B/BL BEL. 12 V 12 V DC 30 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587858 TRU COMPONENTS 1587858 Automotive flip switch TC-R13-133B-01 B/BL BEL. 12 V 12 V DC 30 A 1 x Off/On latch 1 pc(s)


