
Number
Highlights & Details
Toggle switch 14 Vac 21 A 1 x (On)/Off/(On) SCI R13-258I IP66 momentary/0/momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
36.8 x 15.2 mm
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
1 x (On)/Off/(On)
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
50 mΩ
- Switching voltage
14 V AC
- Switching current (max.)
21 A
- Dielectric strength
1500 V/AC 1 minute
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Front panel thickness
5 mm
IP66
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-258I
Documents & Downloads
Datasheet
Datasheet 1587863 TRU COMPONENTS 1587863 Flip switch TC-R13-258I 14 V AC 21 A 1 x (On)/Off/(On) IP66 momentary/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587863 TRU COMPONENTS 1587863 Flip switch TC-R13-258I 14 V AC 21 A 1 x (On)/Off/(On) IP66 momentary/0/momentary 1 pc(s)



