
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
LED
Red
2 V
20 mA
6.2 mm
max. 3.5 mm
Chrome
Brass
Phenol
shiny
Screw
50 mcd
50°
External reflector
LED 3 mm
Soldering
-25 °C
85 °C
Yes
1 pc(s)
Datasheet 1587925 TRU COMPONENTS TC-R9-3612, RED LED indicator light Red LED 20 mA
User & Safety Instructions 1587925 TRU COMPONENTS TC-R9-3612, RED LED indicator light Red LED 20 mA