
Number
Highlights & Details
Toggle switch 12 V DC 16 A 1 x Off/On
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
Red
- Front panel cut-out
19.4 x 13 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Switching voltage
12 V DC
- Switching current (max.)
16 A
- Dielectric strength
(1 min) 1500 V AC
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Front panel thickness
2.5 mm
- Content
1 pc(s)
- Insulation resistance
(500 V/DC) ≥ 100 MΩ
- RoHS-compliant
Yes
- Type
TC-R13-66B8
Documents & Downloads
Datasheet
Datasheet 1587935 TRU COMPONENTS 1587935 Flip switch TC-R13-66B8 12 V DC 16 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587935 TRU COMPONENTS 1587935 Flip switch TC-R13-66B8 12 V DC 16 A 1 x Off/On latch 1 pc(s)
Description
Features
- With LED pre-resistance for 12 V/DC.













