

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
TC-R 9-86 L-01-WR
Red
12 V DC
20 mA
14 mm
Chrome
Brass
shiny
Screw
20 mcd
40°
Built-in reflector
Type C CEE 7/16 plug 6.3 mm
(Ø x L) 16 mm x 39.7 mm
39.7 mm
16 mm
-20 °C
85 °C
Yes
1 pc(s)
Datasheet 1587983 TRU COMPONENTS TC-R 9-86 L-01-WR LED indicator light Red 12 V DC
User & Safety Instructions 1587983 TRU COMPONENTS TC-R 9-86 L-01-WR LED indicator light Red 12 V DC