

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
TC-R 9-126 L RED 24V
Red
4.2 mA
24 V DC
8 mm
Chrome
Brass
shiny
Screw
20 mcd
30°
Built-in reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
1 pc(s)
Datasheet 1588012 TRU COMPONENTS TC-R 9-126 L RED 24V LED indicator light Red 24 V DC 4.2 mA
User & Safety Instructions 1588012 TRU COMPONENTS TC-R 9-126 L RED 24V LED indicator light Red 24 V DC 4.2 mA