

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
TC-R 9-126 L blue 24 V
Blue
4 mA
24 V DC
8 mm
Chrome
Brass
shiny
Screw
300 mcd
20°
Built-in reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
1 pc(s)
Datasheet 1588015 TRU COMPONENTS 1588015 LED indicator light Blue 24 V DC 4 mA 300 mcd
User & Safety Instructions 1588015 TRU COMPONENTS 1588015 LED indicator light Blue 24 V DC 4 mA 300 mcd