
Number
Minimum order quantity: 7
Total (€ 0.21 / piece)
€ 1.47
plus VAT.
14-day return policy included
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
4.7 µH
- Quality Q at MHz
60 MHz
- Resonance
95 MHz
- Sample rate
60 MHz
- Tolerance ±
10 %
- Resistance
0.34 Ω
- Nominal current
0.82 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-4R7K-02203
Documents & Downloads
Datasheet
Datasheet 1588926 TRU COMPONENTS 1588926 TC-SMCC-4R7K-02203 RF choke (RFC) Axial lead 4.7 µH 0.34 Ω 0.82 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588926 TRU COMPONENTS 1588926 TC-SMCC-4R7K-02203 RF choke (RFC) Axial lead 4.7 µH 0.34 Ω 0.82 A 1 pc(s)

