
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.38
21
11% = € 0.04
€ 0.34
35
13% = € 0.05
€ 0.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 2.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
6.8 µH
- Quality Q at MHz
65 MHz
- Resonance
75 MHz
- Sample rate
65 MHz
- Tolerance ±
10 %
- Resistance
0.51 Ω
- Nominal current
0.67 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-6R8K-02203
Documents & Downloads
Datasheet
Datasheet 1588966 TRU COMPONENTS 1588966 TC-SMCC-6R8K-02203 RF choke (RFC) Axial lead 6.8 µH 0.51 Ω 0.67 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588966 TRU COMPONENTS 1588966 TC-SMCC-6R8K-02203 RF choke (RFC) Axial lead 6.8 µH 0.51 Ω 0.67 A 1 pc(s)

