
Number
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
33000 µH
- Quality Q at MHz
0.079 MHz
- Resonance
0.26 MHz
- Sample rate
20 kHz
- Tolerance ±
5 %
- Resistance
75 Ω
- Nominal current
0.05 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-333J-50203
Documents & Downloads
Datasheet
Datasheet 1588978 TRU COMPONENTS 1588978 TC-09P-333J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 33000 µH 75 Ω 0.05 A 1 p
User & Safety Instructions
User & Safety Instructions 1588978 TRU COMPONENTS 1588978 TC-09P-333J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 33000 µH 75 Ω 0.05 A 1 p


