
Number
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
560 µH
- Quality Q at MHz
0.796 MHz
- Resonance
2 MHz
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
1.5 Ω
- Nominal current
0.4 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-561K-50203
Documents & Downloads
Datasheet
Datasheet 1589030 TRU COMPONENTS 1589030 TC-09P-561K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 560 µH 1.5 Ω 0.4 A 1 pc(
User & Safety Instructions
User & Safety Instructions 1589030 TRU COMPONENTS 1589030 TC-09P-561K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 560 µH 1.5 Ω 0.4 A 1 pc(


