
Number
Highlights & Details
Column plug connector RM 1.27 mm
- Total number of pins 34
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- Features
+ strain relief
- CS
1.27 mm
- No. of rows
2
- Pins per row
17
- Total number of pins
34
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
D07a-34 BSA1-G
- Dim
(L x W x H) 20.32 x 6 x 5.40 mm
- Manufacturer part #
1589658
- Factory colour
Black
- Insulation material
PBT
- Width
6 mm
- Height
5.40 mm
- Length
20.32 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589658 TRU COMPONENTS 1589658 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 34 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 1589658 TRU COMPONENTS 1589658 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 34 No. of rows: 2 1

