
Highlights & Details
Column plug connector RM 1.27 mm
- Total number of pins 10
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
no ejector
- CS
1.27 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
F07a-10 BS1-G
- Dim
(L x W x H) 13.95 x 8.10 x 7.10 mm
- Case material
PBT
- Manufacturer part #
1589664
- Factory colour
Black
- Industrial packaging
No
- Width
8.10 mm
- Height
7.10 mm
- Length
13.95 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589664 TRU COMPONENTS 1589664 Pin connector no ejector Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589664 TRU COMPONENTS 1589664 Pin connector no ejector Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s)

