
Highlights & Details
Column plug connector RM 1.27 mm
- Total number of pins 26
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin connector
- Features
no ejector
- CS
1.27 mm
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
F08a-26 BS1-G
- Dim
(L x W x H) 24.11 x 8.10 x 7.10 mm
- Case material
PBT
- Manufacturer part #
1589676
- Factory colour
Black
- Industrial packaging
No
- Width
8.10 mm
- Height
7.10 mm
- Length
24.11 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589676 TRU COMPONENTS 1589676 Pin connector no ejector Contact spacing: 1.27 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589676 TRU COMPONENTS 1589676 Pin connector no ejector Contact spacing: 1.27 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

