
Number
Highlights & Details
Column plug connector RM 2 mm
- Total number of pins 14
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- Features
+ strain relief
- CS
2 mm
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
D05-14 BSA1-G
- Dim
(L x W x H) 19.30 x 4.20 x 5.20 mm
- Case material
PBT
- Manufacturer part #
1589688
- Factory colour
Black
- Industrial packaging
No
- Width
4.20 mm
- Height
5.20 mm
- Length
19.30 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589688 TRU COMPONENTS 1589688 Pin connector + strain relief Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(
User & Safety Instructions
User & Safety Instructions 1589688 TRU COMPONENTS 1589688 Pin connector + strain relief Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 1 pc(

