
Number
Highlights & Details
Column plug connector RM 2.54 mm
- Total number of pins 34
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
+ ejector (long)
- CS
2.54 mm
- No. of rows
2
- Pins per row
17
- Total number of pins
34
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
D16a-34 ASA2-G
- Dim
(L x W x H) 62.46 x 8.50 x 29.20 mm
- Case material
PBT
- Manufacturer part #
1589789
- Factory colour
Grey
- Width
8.50 mm
- Height
29.20 mm
- Length
62.46 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589789 TRU COMPONENTS 1589789 Pin connector + ejector (long) Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 1589789 TRU COMPONENTS 1589789 Pin connector + ejector (long) Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1

