
Number
Highlights & Details
Column plug connector RM 2.54 mm
- Total number of pins 26
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
+ sleeve
- CS
2.54 mm
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
D17-26 ASA2-G
- Dim
(L x W x H) 57.28 x 8.50 x 13.90 mm
- Case material
PBT
- Manufacturer part #
1589798
- Factory colour
Grey
- Width
8.50 mm
- Height
13.90 mm
- Length
57.28 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589798 TRU COMPONENTS 1589798 Pin connector + sleeve Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589798 TRU COMPONENTS 1589798 Pin connector + sleeve Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

