
TRU COMPONENTS 1602473 TC-GQ22-A-22E/W/12V/S203 Pushbutton 250 V 5 A 2 x Off/(On) momentary White IP65 1 pc(s)
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
White
- Bulb type
LED (monochrome)
- Switch position
2 x Off/(On)
- Print motif
None
- Contact type
2 makers
2 breakers
- Material
Stainless steel
- Connection
Solder tag
- Switching voltage
250 V
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+55 °C
- Recess diameter
22 mm
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-GQ22-A-22E/W/12V/S203
Documents & Downloads
Datasheet
Datasheet 1602473 TRU COMPONENTS 1602473 TC-GQ22-A-22E/W/12V/S203 Pushbutton 250 V 5 A 2 x Off/(On) momentary White IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1602473 TRU COMPONENTS 1602473 TC-GQ22-A-22E/W/12V/S203 Pushbutton 250 V 5 A 2 x Off/(On) momentary White IP65 1 pc(s)






