
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.01
3
6% = € 0.61
€ 10.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.01 / piece)
€ 11.01
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton switch
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
None
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Print motif
None
- Contact type
1 maker
1 breaker
- Material
Stainless steel
- Connection
Solder tag
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+55 °C
- Recess diameter
22 mm
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-GQ22-A-11Z/S203
Documents & Downloads
Datasheet
Datasheet 1602514 TRU COMPONENTS 1602514 TC-GQ22-A-11Z/S203 Pushbutton switch 250 V 3 A 1 x Off/On latch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1602514 TRU COMPONENTS 1602514 TC-GQ22-A-11Z/S203 Pushbutton switch 250 V 3 A 1 x Off/On latch IP65 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation






