
Number
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
66 mm
- Width
49 mm
- Height
28 mm
- Content
1 pc(s)
- Dim
(L x W x H) 66 x 49 x 28 mm
- RoHS-compliant
Yes
- Type
TC-7910980
Documents & Downloads
Datasheet
Datasheet 1977745 TRU COMPONENTS TC-7910980 Universal enclosure 66 x 49 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977745 TRU COMPONENTS TC-7910980 Universal enclosure 66 x 49 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977745 TRU COMPONENTS TC-7910980 Universal enclosure 66 x 49 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977745 TRU COMPONENTS TC-7910980 Universal enclosure 66 x 49 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)












