
Number
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Grey
- Length
82 mm
- Width
80 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
TC-7910780
Documents & Downloads
Datasheet
Datasheet 1977695 TRU COMPONENTS TC-7910780 Universal enclosure 82 x 80 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977695 TRU COMPONENTS TC-7910780 Universal enclosure 82 x 80 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977695 TRU COMPONENTS TC-7910780 Universal enclosure 82 x 80 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977695 TRU COMPONENTS TC-7910780 Universal enclosure 82 x 80 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)











