
Number
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
- Factory colour
Grey
- Length
125 mm
- Width
115 mm
- Height
58 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 115 x 58 mm
- RoHS-compliant
Yes
- Type
TC-7910744
Documents & Downloads
Datasheet
Datasheet 1977686 TRU COMPONENTS TC-7910744 Universal enclosure 125 x 115 x 58 ABS-PC Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977686 TRU COMPONENTS TC-7910744 Universal enclosure 125 x 115 x 58 ABS-PC Grey 1 pc(s)
Download
Download 1977686 TRU COMPONENTS TC-7910744 Universal enclosure 125 x 115 x 58 ABS-PC Grey 1 pc(s)
Download 1977686 TRU COMPONENTS TC-7910744 Universal enclosure 125 x 115 x 58 ABS-PC Grey 1 pc(s)











