Number
Highlights & Details
Counter nut Metric MGMO
- UV resistant
- DIN 50262
- This text is machine translated.
Our service for you
Technical specifications
- Features
halogen-free
- Internal thread
M32
- Factory colour
Grey-white (RAL 7035)
- Spanner size
41 mm
- Height
7 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Material
Polyamide
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52790500
- Type
MGMO 32
Documents & Downloads
Datasheet
Datasheet 1388463 TRU COMPONENTS 52790500 MGMO 32 Locknut halogen-free M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388463 TRU COMPONENTS 52790500 MGMO 32 Locknut halogen-free M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388463 TRU COMPONENTS 52790500 MGMO 32 Locknut halogen-free M32 Polyamide Grey-white (RAL 7035) 1 pc(s)