
Number
Highlights & Details
Industrial housing made of polycarbonate with transparent lid
- High quality industrial housing made of polycarbonate with transparent lid
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes.
- Expanded high-quality seal (PU)
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 110°C.
- Colour: Upper section transparent, lower section light gray similar. RAL 7035
- IK07 impact strength according to IEC 62262
- Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IP68
- Factory colour
Transparent
Light grey
- Length
60 mm
- Width
40 mm
- Height
30 mm
- Inside width
33.9 mm
- Inside height
24.2 mm
- Internal depth
53.9 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 60 x 40 x 30 mm
- RoHS-compliant
Yes
- Type
6U07060403139
Documents & Downloads
Datasheet
Datasheet 3466261 TRU COMPONENTS 6U07060403139 TC-13865044 Industrial-grade casing 60 x 40 x 30 Polycarbonate (PC) Transparent, Light grey
User & Safety Instructions
User & Safety Instructions 3466261 TRU COMPONENTS 6U07060403139 TC-13865044 Industrial-grade casing 60 x 40 x 30 Polycarbonate (PC) Transparent, Light grey
Description
Scope of delivery
- Upper and lower section
- Cover screws











