
Number
Highlights & Details
Industrial housing made of ABS
- High quality industrial case made of ABS
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C.
- Hue light gray similar RAL 7035
- IK07 impact strength according to IEC 62262
- PROTECTION CLASS IP65 DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
90 mm
- Width
90 mm
- Height
60 mm
- Inside width
81.9 mm
- Inside height
52.9 mm
- Internal depth
81.9 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 90 x 90 x 60 mm
- RoHS-compliant
Yes
- Type
6U07090906017
Documents & Downloads
Datasheet
Datasheet 3466266 TRU COMPONENTS 6U07090906017 TC-13865064 Industrial-grade casing 90 x 90 x 60 Acrylonitrile butadiene styrene Light grey
User & Safety Instructions
User & Safety Instructions 3466266 TRU COMPONENTS 6U07090906017 TC-13865064 Industrial-grade casing 90 x 90 x 60 Acrylonitrile butadiene styrene Light grey
Description
Scope of delivery
- Upper and lower section
- Cover screws
- Loose enclosed seal











