
Number
Highlights & Details
Industrial housing made of polycarbonate with transparent lid
- High quality industrial housing made of polycarbonate with transparent lid
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Expanded high-quality seal (PU)
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 110°C.
- Colour: Upper section transparent, lower section light gray similar. RAL 7035
- IK07 impact strength according to IEC 62262
- Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IP68
- Factory colour
Light grey
Transparent
- Length
209.7 mm
- Width
139.8 mm
- Height
75 mm
- Inside width
131.6 mm
- Inside height
67.9 mm
- Internal depth
201.5 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 209.7 x 139.8 x 75 mm
- RoHS-compliant
Yes
- Type
6U07211408139
Documents & Downloads
Datasheet
Datasheet 3466293 TRU COMPONENTS 6U07211408139 TC-13865172 Industrial-grade casing 209.7 x 139.8 x 75 Polycarbonate (PC) Light grey, Trans
User & Safety Instructions
User & Safety Instructions 3466293 TRU COMPONENTS 6U07211408139 TC-13865172 Industrial-grade casing 209.7 x 139.8 x 75 Polycarbonate (PC) Light grey, Trans
Description
Scope of delivery
- Upper and lower section
- Cover screws











