
Number
Highlights & Details
Industrial housing made of ABS/Polycarbonate with transparent cover
- High quality industrial case made of ABS/polycarbonate with transparent lid
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C.
- Colour: Upper section transparent, lower section light gray similar. RAL 7035
- IK07 impact strength according to IEC 62262
- PROTECTION CLASS IP65 DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
Transparent
- Length
209.7 mm
- Width
139.8 mm
- Height
75 mm
- Inside width
131.6 mm
- Inside height
67.9 mm
- Internal depth
201.5 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 209.7 x 139.8 x 75 mm
- RoHS-compliant
Yes
- Type
6U07211408437
Documents & Downloads
Datasheet
Datasheet 3466291 TRU COMPONENTS 6U07211408437 TC-13865164 Industrial-grade casing 209.7 x 139.8 x 75 Acrylonitrile butadiene styrene, Pol
User & Safety Instructions
User & Safety Instructions 3466291 TRU COMPONENTS 6U07211408437 TC-13865164 Industrial-grade casing 209.7 x 139.8 x 75 Acrylonitrile butadiene styrene, Pol
Description
Scope of delivery
- Upper and lower section
- Cover screws
- Loose enclosed seal











