
Number
Highlights & Details
Industrial housing made of polycarbonate with transparent lid
- High quality industrial housing made of polycarbonate with transparent lid
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Expanded high-quality seal (PU)
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 110°C.
- Colour: Upper section transparent, lower section light gray similar. RAL 7035
- IK07 impact strength according to IEC 62262
- Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IP68
- Factory colour
Light grey
Transparent
- Length
240 mm
- Width
191.3 mm
- Height
61.7 mm
- Inside width
179.2 mm
- Inside height
54.2 mm
- Internal depth
227.9 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 240 x 191.3 x 61.7 mm
- RoHS-compliant
Yes
- Type
6U07241906139
Documents & Downloads
Datasheet
Datasheet 3466299 TRU COMPONENTS 6U07241906139 TC-13865196 Industrial-grade casing 240 x 191.3 x 61.7 Polycarbonate (PC) Light grey, Trans
User & Safety Instructions
User & Safety Instructions 3466299 TRU COMPONENTS 6U07241906139 TC-13865196 Industrial-grade casing 240 x 191.3 x 61.7 Polycarbonate (PC) Light grey, Trans
Description
Scope of delivery
- Upper and lower section
- Cover screws











