
Number
Highlights & Details
Vandal-proof button, 16 mm 36 V/DC 2 A
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Protruding
- Casing/button colour
Gold
- Functions
momentary
- Lighting type
None
- Key type
raised/convex
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Brass
- Contact material
Silver alloy
- Connection
Screws
- Contact resistance
≤ 50 mΩ
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
2000 V AC
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Durability
1 000 000 cycles
- Recess diameter
16 mm
- Electrical lifespan
200 000 cycles
IP65
- Actuating force
5.5 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
GQ 16H-G
- Material (details)
Gold-plated brass
- Recess diameter (details)
16 mm
- Front panel thickness
1 - 6 mm
- Switching voltage
48 V DC
- Switching current
2 A
- Type
GQ 16H-G
- Actuating force
5,5 N
- Connection
Screw terminals
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 701282 TRU COMPONENTS 701282 GQ 16H-G Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701282 TRU COMPONENTS 701282 GQ 16H-G Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)









