
TRU COMPONENTS 701288 Flip switch R13-112 250 V AC 6 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.11
10
8% = € 0.16
€ 1.95
25
10% = € 0.22
€ 1.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.11 / piece)
€ 2.34
-10 %
€ 2.11
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch 250 V AC 6 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
Our service for you
Technical specifications
- Flammability: UL 94 V2
- Product type
Flip switch
- Casing/button colour
Black
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
1 x (On)/Off/(On)
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Recess diameter
20 mm
- Front panel thickness
3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
R13-112
Documents & Downloads
Datasheet
Datasheet 1566107 TRU COMPONENTS 701288 Flip switch R13-112 250 V AC 6 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1566107 TRU COMPONENTS 701288 Flip switch R13-112 250 V AC 6 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
Description
Round, versatile switch for "snap-in" mounting.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation









