
Number
Highlights & Details
TRU COMPONENTS 701318 LAS1-AGQ-11ZE, GN Tamper-proof switch 250 V AC 5 A 1 x On/On latch Green IP67 1 pc(s)
- IP67 protection
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof switch
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x On/On
- Contact type
1 maker
1 breaker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Dielectric strength
2000 V AC
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Durability
1000000 cycles
- Recess diameter
19 mm
- Electrical lifespan
50000 cycles
IP67
- Actuating force
5.5 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- Board thickness (max.)
10 mm
- Type
LAS1-AGQ-11ZE, GN
- Material (details)
Stainless steel
- Switching current
5 A
- Type
LAS1-AGQ-11ZE, green
- Actuating force
5.5 N
- Connection
Soldered connections
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 701318 TRU COMPONENTS 701318 LAS1-AGQ-11ZE, GN Tamper-proof switch 250 V AC 5 A 1 x On/On latch Green IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701318 TRU COMPONENTS 701318 LAS1-AGQ-11ZE, GN Tamper-proof switch 250 V AC 5 A 1 x On/On latch Green IP67 1 pc(s)






