
TRU COMPONENTS 701792 LAS2GQF-22E/G/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Green 1 pc(s)
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Brass
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
Flush
- Switch position
2 x On/(On)
- Contact type
2 makers
2 breakers
- Material
Brass
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
16 mm
- Content
1 pc(s)
- Type
LAS2GQF-22E/G/12V/N/P
- Material (details)
Brass, nickel plated
- Recess diameter (details)
16 mm
- Type
LAS2GQF-22E/G/12V/N/P
Documents & Downloads
Datasheet
Datasheet 701792 TRU COMPONENTS 701792 LAS2GQF-22E/G/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701792 TRU COMPONENTS 701792 LAS2GQF-22E/G/12V/N/P Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Green 1 pc(s)


