
Number
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Protruding
- Casing/button colour
Nickel
- Functions
momentary
- Lighting type
None
- Key type
raised/convex
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Material
Brass
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
16 mm
- Content
1 pc(s)
- Type
LAS2GQH-11/N/P
- Material (details)
Brass, nickel plated
- Recess diameter (details)
16 mm
- Type
LAS2GQH-11/N/P
Documents & Downloads
Datasheet
Datasheet 701794 TRU COMPONENTS 701794 LAS2GQH-11/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701794 TRU COMPONENTS 701794 LAS2GQH-11/N/P Tamper-proof pushbutton 250 V AC 3 A 1 x On/(On) momentary 1 pc(s)

