
Number
Highlights & Details
Tamper-proof pushbutton
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Nickel-coated
- Functions
momentary
- Type
1 x Off/On
- Lighting type
None
- Key type
flush/concise
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Brass
- Connection
Soldering
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Recess diameter
16 mm
- Actuating force
5.5 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
GQ16F-10/J/N
- Material (details)
Nickel-plated brass
- Type
GQ16F-10/J/N
- Connection
soldering pins
Documents & Downloads
Datasheet
Datasheet 701802 TRU COMPONENTS 701802 GQ16F-10/J/N Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701802 TRU COMPONENTS 701802 GQ16F-10/J/N Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary 1 pc(s)








