There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tamper-proof key switch
Stainless steel
latch
1 x 90 °
1 change-over
1 x On/On
On/On
2
Stainless steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
5 A
-20 °C
+55 °C
19 mm
IP40
LAS1-AGQ-11Y/21
1 pc(s)
Yes
Stainless steel
1 x On/On
19 mm
5 A/250 V AC
250 V AC
5 A
Flat pin connector 2.8 x 0.5 mm
-20 to +55 ºC °C
Datasheet 701814 TRU COMPONENTS 701814 LAS1-AGQ-11Y/21 Tamper-proof key switch 250 V AC 5 A 1 x On/On 1 x 90 ° IP40 1 pc(s)
User & Safety Instructions 701814 TRU COMPONENTS 701814 LAS1-AGQ-11Y/21 Tamper-proof key switch 250 V AC 5 A 1 x On/On 1 x 90 ° IP40 1 pc(s)