
TRU COMPONENTS 701826 LAS1-AGQ-22XD/31/B Tamper-proof rotary switch 250 V AC 3 A Switch postions 3 2 x 45 ° IP65 1 pc(s)
Number
Technical specifications
- LED connection voltage: 12 V/DC
- Product type
Tamper-proof rotary switch
- Casing/button colour
Stainless steel
- Functions
latch/0/latch
- Operation type
Toggle
- Switching angle
2 x 45 °
- Lighting type
Arrow symbol
- Contact type
2 makers
2 breakers
- Colour
Blue
- Switch position
2 x On/Off/On
- Bulb type
LED (monochrome)
- Switch postions
3
- Material
Stainless steel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
19 mm
IP65
- Content
1 pc(s)
- Type
LAS1-AGQ-22XD/31/B
- RoHS-compliant
Yes
- Material (details)
Stainless steel
- Type
2 x On/off/on
- Switching capacity
5 A/250 V AC
- Switching current
5 A
- Connection
Flat pin connector 2.8 x 0.5 mm
- Temperature range
-20 to +55 ºC °C
Documents & Downloads
Datasheet
Datasheet 701826 TRU COMPONENTS 701826 LAS1-AGQ-22XD/31/B Tamper-proof rotary switch 250 V AC 3 A Switch postions 3 2 x 45 ° IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701826 TRU COMPONENTS 701826 LAS1-AGQ-22XD/31/B Tamper-proof rotary switch 250 V AC 3 A Switch postions 3 2 x 45 ° IP65 1 pc(s)
