
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof switch
- Switch/button features
Protruding
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
raised/convex
- Switch position
2 x On/On
- Contact type
2 makers
2 breakers
- Material
Stainless steel
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
16 mm
- Content
1 pc(s)
- Type
LAS2GQH-22ZE/G/12V/S/P
- Material (details)
Stainless steel
- Recess diameter (details)
16 mm
- Type
LAS2GQH-22ZE/G/12V/S/P
Documents & Downloads
Datasheet
Datasheet 701885 TRU COMPONENTS 701885 LAS2GQH-22ZE/G/12V/S/P Tamper-proof switch 250 V AC 3 A 2 x On/On latch Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701885 TRU COMPONENTS 701885 LAS2GQH-22ZE/G/12V/S/P Tamper-proof switch 250 V AC 3 A 2 x On/On latch Green 1 pc(s)


