
Number
Highlights & Details
TRU COMPONENTS 701967 LAS2GQF-22Z/S/P Tamper-proof switch 250 V AC 3 A 2 x On/On latch IP67 1 pc(s)
- IP67 protection
Technical specifications
- Product type
Tamper-proof switch
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
None
- Key type
Flush
- Switch position
2 x On/On
- Contact type
2 makers
2 breakers
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
16 mm
IP67
- Content
1 pc(s)
- Board thickness (max.)
10 mm
- Type
LAS2GQF-22Z/S/P
- Material (details)
Stainless steel
- Recess diameter (details)
16 mm
- Switching current
consumption 3 A
- Type
LAS2GQF-22Z/S/P
- Connection
Soldering pins
- Temperature range
-20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 701967 TRU COMPONENTS 701967 LAS2GQF-22Z/S/P Tamper-proof switch 250 V AC 3 A 2 x On/On latch IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701967 TRU COMPONENTS 701967 LAS2GQF-22Z/S/P Tamper-proof switch 250 V AC 3 A 2 x On/On latch IP67 1 pc(s)


